Microchip MCP6002-E/MC

6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6002-E/MC.

Microchip

Datasheet50 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.02%

CAD Models

Download Microchip MCP6002-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.379
$ 0.379
Stock
230,066
546,053
546,053
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
100 µA
100 µA

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP6241-E/MC
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
MicrochipMCP6231-E/MC
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6231T-E/MC
MCP6231 Series 6 V 20 µA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8
MicrochipMCP632T-E/MF
MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8
MicrochipMCP6031-E/MC
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8

Descriptions

Descriptions of Microchip MCP6002-E/MC provided by its distributors.

6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin DFN EP Tube
Microchip General Purpose Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin
0.6 V/us 2 1MHz 1.8V ~ 6V General Purpose DFN-8 Operational Amplifier ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6002-E/MC.
  • MCP6002-EMC
  • MCP6002E/MC
  • MCP6002EMC