Microchip MCP6S26-I/ST

MCP6S26 Series 6 Circuit 12 MHz Rail-Rail Programmable Gain Amplifier - TSSOP-14
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S26-I/ST.

Microchip

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.10%

CAD Models

Download Microchip MCP6S26-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 5.07
Stock
1,264,906
109,188
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
12 MHz
12 MHz
Bandwidth
12 MHz
-
Gain Bandwidth Product
-
-
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
TSSOP
TSSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S26T-I/ST
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP T/R
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - TSSOP-14
7.5ns@ 5V,50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP

Descriptions

Descriptions of Microchip MCP6S26-I/ST provided by its distributors.

MCP6S26 Series 6 Circuit 12 MHz Rail-Rail Programmable Gain Amplifier - TSSOP-14
IC OPAMP PGA 6 CIRCUIT 14TSSOP / Variable Gain Amplifier IC Data Acquisition 14-TSSOP
Special Purpose Amplifiers; MICROCHIP; MCP6S26-I/ST; TSSOP; 1 pA; 275 µV; Lead Free
Op Amp TSSOP-14 3V-5.5V 12MHz 1mA 275μV 1pA SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube
AMP, PGA, 6CH, R-R, I/O, 14TSSOP; No. of Channels: 6Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: 2.5V to 5.5V; Amplifier C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S26-I/ST.
  • MCP6S26-IST
  • MCP6S26I/ST
  • MCP6S26IST