Microchip MCP659T-E/ML

Op Amp Quad Gp R-r O/p 5.5V 16-PIN PQFP Ep T/r
$ 8.78
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP659T-E/ML.

Upverter

Datasheet66 pages15 years ago

Microchip

Inventory History

3 month trend:
-81.61%

CAD Models

Download Microchip MCP659T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.78
$ 3.27
Stock
76,361
124,711
Authorized Distributors
6
6
Case/Package
VQFN
QFN
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Projected EOL Date2039-04-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Analog DevicesADA4858-3ACPZ-R2
19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
Analog DevicesAD8567ACPZ-REEL7
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, QCC16
Analog DevicesAD8567ACPZ-R2
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsOPA4330AIRGYR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125

Descriptions

Descriptions of Microchip MCP659T-E/ML provided by its distributors.

OP Amp Quad GP R-R O/P 5.5V 16-Pin PQFP EP T/R
Quad, 50MHz OP, mCal, E temp
Linear Op Amps, 50000kHz, 2.5Vto5.5V, QFN-16, RoHS
Microchip SCT
IC OPAMP GP 4 CIRCUIT 16QFN
IC OP AMP 4CH 16-QFN
QFN-16 Pre-ordered MCUs ROHS
Microchip MCP659T-E/ML 比较器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP659T-EML