Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9094ASD+

Open Drain, 360μA, 35mA, 1.8V-5.5V, 7mV@5V, 250nA@5V, General Purpose, SOIC-14, SMD
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9094ASD+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Inventory History

3 month trend:
-80.18%

CAD Models

Download Analog Devices MAX9094ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9094ASD+.

Related Parts

Analog DevicesMAX9095ASD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Analog DevicesMAX9095ASD+T
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
MicrochipMCP6549-I/SL
Microchip MCP6549-I/SL Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6549-E/SL
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP6544-I/SL
Microchip MCP6544-I/SL Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin SOIC
Texas InstrumentsLMV339IDR
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX9094ASD+ provided by its distributors.

Open Drain, 360μA, 35mA, 1.8V-5.5V, 7mV@5V, 250nA@5V, General Purpose, SOIC-14, SMD
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Pin-for-Pin Upgrades to the Industry-Standard LMV393 and LMV339 Comparators
Ciiva
Tube MAX9094 Open Drain Active comparator circuit 250nA 115ns 8.65mm 7mV
Comparator Quad 5.5V 14-Pin SOIC N Tube
COMPARATOR, QUAD, 120NS, NSOIC;
IC COMPARATOR 4 GEN PUR 14SOIC
SO-N GENERAL-PURPOSE LOWVAGE Q
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated