Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCMP371AKS-REEL

IC, Volt Comparator, Single, TSSOP, 5PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP371AKS-REEL.

Upverter

Datasheet12 pages13 years ago
Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices ADCMP371AKS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.653
Stock
124,373
811,473
811,473
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Input Offset Voltage (Vos)
9 mV
6 mV
6 mV
Propagation Delay
5 µs
5 µs
5 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analogue Comparator, Single, General Purpose, 1 Channels, 2.7V to 5V, SC-70, 5 Pins
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Analog DevicesMAX9648AXK+T
Analog Comparators General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators

Descriptions

Descriptions of Analog Devices ADCMP371AKS-REEL provided by its distributors.

IC,VOLT COMPARATOR,SINGLE,TSSOP,5PIN,PLASTIC
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
The ADCMP370/ADCMP371 are general-purpose comparators with input offset voltages of 9 mV (max) and low power consumption, which make them ideal for battery-powered portable equipment. The ADCMP371 has a push-pull output stage, while the ADCMP370 has an open-drain output. The inputs on both parts and the output on the ADCMP370 can tolerate voltages up to 22 V, making them suitable for use as voltage detectors in portable equipment. They are available in space-efficient 5-lead SC70 packaging. Applications Battery Management Systems A/D Converters Low Voltage Applications Battery Powered Electronics Portable Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated