Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6546UT-E/OT

Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6546UT-E/OT.

Augswan

Datasheet44 pages14 years ago

Microchip

Components Direct

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+279%

CAD Models

Download Microchip MCP6546UT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.33
Stock
1,189,592
125,088
Authorized Distributors
6
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
7 mV
-
Propagation Delay
8 µs
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.6 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6546T-E/OT
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply

Descriptions

Descriptions of Microchip MCP6546UT-E/OT provided by its distributors.

Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MICROCHIP MCP6546UT-E/OT COMPARATOR, OPEN DRAIN O/P, 1.6 TO 5.5 V 5-PIN SOT-23
Analog Comparators; MICROCHIP; MCP6546UT-E/OT; SOT-23; 1.6 V - 5.5 V; Surface Mount; 1
Microchip Comparators, SOT-23encapsulation, surface mount, Single power supply
Single 1.6V Open Drain Comparator, E temp
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5
MICROCHIP - MCP6546UT-E/OT - COMP, O-D, 1.6V, SINGLE, SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6546UT-EOT