Microchip MCP6444-E/ST

IC; Op Amp; Outputs; 4; CMRR; 60DB; Slew; 0.003V/US; V(IN); 1.4-6.0V; -40TO125C; TSSOP-14
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6444-E/ST.

element14 APAC

Datasheet46 pages14 years ago

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
-6.72%

CAD Models

Download Microchip MCP6444-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 2.815
$ 2.815
Stock
127,786
155,656
155,656
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
9 kHz
9 kHz
9 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
450 nA
-
-

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6444T-E/ST
MCP6444 Series Quad 1.6 V 9 kHz 450 nA Operational Amplifier - TSSOP-14
MicrochipMCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6044T-I/ST
MCP6044 Series 6 V 14 kHz 600 nA Rail-to-Rail Input/Output Op Amps - TSSOP-14
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Texas InstrumentsTLV2404CPW
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2404IPWR
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R / IC OPAMP GP 5.5KHZ RRO 14TSSOP

Descriptions

Descriptions of Microchip MCP6444-E/ST provided by its distributors.

IC; Op Amp; Outputs; 4; CMRR; 60DB; Slew; 0.003V/US; V(IN); 1.4-6.0V; -40TO125C; TSSOP-14
Op Amp Quad Nanopower Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
MCP6444 Series Quad 1.6 V 9 kHz Operational Amplifier - TSSOP-14
Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp
450nA(x2Channels) 3mV/μs 190nV/rtHz@ 6V 9KHz 60dB shutdown Rail to Rail 22mA 4 4 1.4V 6V 4.5mV 1pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6444-E/ST.
  • MCP6444-EST
  • MCP6444E/ST
  • MCP6444EST