Microchip MCP6044-I/ST

MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6044-I/ST.

LKR

Datasheet48 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.93%

CAD Models

Download Microchip MCP6044-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 2.067
$ 2.067
Stock
231,355
265,056
265,056
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
600 nA
600 nA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMCP6044T-I/ST
MCP6044 Series 6 V 14 kHz 600 nA Rail-to-Rail Input/Output Op Amps - TSSOP-14
MicrochipMCP6044-E/ST
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube / IC OPAMP GP 14KHZ RRO 14TSSOP
MicrochipMCP6044T-E/ST
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Texas InstrumentsTLV2404CPW
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2404IPWR
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R / IC OPAMP GP 5.5KHZ RRO 14TSSOP

Descriptions

Descriptions of Microchip MCP6044-I/ST provided by its distributors.

MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MICROCHIP MCP6044-I/ST, QUAD OP AMP,0.014MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN TSSOP
600nA(x2Channels) 3mV/μs 14KHz 60dB 20mA 4 1.4V 6V 3mV 1pA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO14
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube
Op-Amp, Quad, 14Khz, 0.003V/Us, Tssop-14; |Microchip Technology MCP6044-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6044-IST
  • MCP6044I/ST
  • MCP6044IST