STMicroelectronics TSV611AILT

TSV611A Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - SOT-23-5
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV611AILT.

Future Electronics

Datasheet19 pages21 years ago

SHENGYU ELECTRONICS

LCSC

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download STMicroelectronics TSV611AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV6191ILT
TSV6191 Series 5.5 V 450 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
Analog DevicesMAX4400AUK+T
ROHS3Compliant R-PDSO-G5 MAX4400 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 5V 800kHz
Texas InstrumentsOPA379AIDBVR
ROHS3Compliant EAR99 OPA379 Tape & Reel (TR) op amp buffer circuit 2.9mm 5pA 1.5mV 90kHz

Descriptions

Descriptions of STMicroelectronics TSV611AILT provided by its distributors.

TSV611A Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - SOT-23-5
Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1
Rail to rail input/output CMOS op-amp
10.5μA 40mV/μs 105nV/rtHz@ 5V 120KHz 64dB shutdown Rail to Rail 63mA 1 1 1.5V 5.5V 800μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.05mm
IC, OP AMP, RRIO, 120KHZ, SOT23-5; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:120kHz; Slew Rate:0.04V/µs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:611

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics