Analog Devices AD8548ARZ

Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N Tube
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8548ARZ.

HQonline

Datasheet24 pages14 years ago

Analog Devices

Farnell

Upverter

Inventory History

3 month trend:
-0.16%

CAD Models

Download Analog Devices AD8548ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Footprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.215
$ 2.343
Stock
194,014
236,040
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.08 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
18 µA
18 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8548ARZ.

Related Parts

MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP609T-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Texas InstrumentsLMC6574AIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85
MicrochipMCP619-I/SL
MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
Analog DevicesMAX4483ASD+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Texas InstrumentsLMC6574BIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8548ARZ provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14
Op Amp 2-Ch 18μA 80mV/μs 50nV/rtHz 200kHz 95dB Shutdown Rail-to-Rail 12mA 4-Pin 4-Pin 2.7V ±9V 18V 3mV 5pA 310kHz CMOS SOIC-14 SMD 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated