Texas Instruments TLC27L4CPW

Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

TME

Upverter

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L4CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.684
Stock
474,923
386,394
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
57 µA
57 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4CPW.

Related Parts

Texas InstrumentsTLC27L4IPWR
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLC27L4IPW
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS27L4CPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4IPT
TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14
Texas InstrumentsTLC27M4CPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsTS27M4CPT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLC27L4CPW provided by its distributors.

Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube
57μA(x2 Channels) 50mV/μs 70nV/rtHz 110KHz shutdown CMOS 30mA 4 4 3V 16V 1.1mV 0.7pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.