Microchip MCP6044-I/P

MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6044-I/P.

Microchip

Datasheet48 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.95%

CAD Models

Download Microchip MCP6044-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.52
Stock
163,477
134,448
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
600 nA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MicrochipMCP6044-E/P
MICROCHIP MCP6044-E/P, DUAL OP AMP, 0.014MHZ RAIL-RAIL, 1.4 TO 6 V, 14-PIN PDIP
MicrochipMCP6144-I/P
MICROCHIP MCP6144-I/P, QUAD OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiMC33204PG
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
onsemiLM324ANG
RoHS Compliant EAR99 LM324A Tin (Sn) op amp buffer circuit 19.685mm 0.2muA 9V 1000kHz

Descriptions

Descriptions of Microchip MCP6044-I/P provided by its distributors.

MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
MICROCHIP MCP6044-I/P, QUAD OP AMP,0.014MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
ROHS3Compliant EAR99 MCP6044 Matte Tin (Sn) op amp amplifier circuit 19.05mm 0.0001muA 3mV 14kHz
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6044-I-P
  • MCP6044-IP
  • MCP6044I/P
  • MCP6044IP