Microchip MCP6142-E/P

Microchip MCP6142-E/P, Dual Op Amp, 100KHZ Rail-rail, 1.4 to 6 V, 8-PIN PDIP
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6142-E/P.

Upverter

Datasheet38 pages17 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6142-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
93,947
195,736
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP6142-I/P
MICROCHIP MCP6142-I/P, DUAL OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
MicrochipMCP6042-I/P
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
MicrochipMCP6042-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiMC33502P
Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
onsemiMC33502PG
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip MCP6142-E/P provided by its distributors.

MICROCHIP MCP6142-E/P, DUAL OP AMP, 100KHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN PDIP
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
IC, OP AMP, 1.4V, DUAL, R-R, 8DIP; Op Amp Type:Non Unity Gain Stable; No. of Amplifiers:2; Bandwidth:100kHz; Slew Rate:0.024V/µs; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6142

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6142-EP
  • MCP6142E/P
  • MCP6142EP