Microchip MCP6042-I/P

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/P.

Microchip

Datasheet48 pages6 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.07%

CAD Models

Download Microchip MCP6042-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.953
Stock
1,533,059
78,668
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP6042-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6142-I/P
MICROCHIP MCP6142-I/P, DUAL OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiMC33502P
Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8
onsemiMC33502PG
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Microchip MCP6042-I/P provided by its distributors.

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
MICROCHIP MCP6042-I/P, DUAL OP AMP,0.014MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
Operational Amplifiers – Op Amp; MICROCHIP; MCP6042-I/P; 2; 3 mV; 1.4 V - 6 V; 1 pA
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin PDIP Tube
IC, OP AMP, DUAL CMOS, 6042, DIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 0.003V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042-I/P.
  • MCP6042I/P
  • MCP6042IP