Microchip MCP6141-I/MS

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube / IC OPAMP GP 100KHZ RRO 8MSOP
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6141-I/MS.

Upverter

Datasheet38 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-10.45%

CAD Models

Download Microchip MCP6141-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 1.118
$ 1.118
Stock
112,491
264,693
264,693
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-09-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6141T-I/MS
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier MSOP-8
MicrochipMCP6141-E/MS
OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube
MicrochipMCP6141T-E/MS
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA337EA/2K5
IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Microchip MCP6141-I/MS provided by its distributors.

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube / IC OPAMP GP 100KHZ RRO 8MSOP
ROHS3Compliant EAR99 MCP6141 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 3mV 100kHz
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP6141-I/MS
Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6141-IMS
  • MCP6141I/MS
  • MCP6141IMS