Microchip MCP6044-E/ST

Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube / IC OPAMP GP 14KHZ RRO 14TSSOP
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6044-E/ST.

Microchip

Datasheet48 pages6 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.01%

CAD Models

Download Microchip MCP6044-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.067
$ 2.067
Stock
136,598
273,316
273,316
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 nA
600 nA
600 nA

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP6044T-I/ST
MCP6044 Series 6 V 14 kHz 600 nA Rail-to-Rail Input/Output Op Amps - TSSOP-14
MicrochipMCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6444-E/ST
IC; Op Amp; Outputs; 4; CMRR; 60DB; Slew; 0.003V/US; V(IN); 1.4-6.0V; -40TO125C; TSSOP-14
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSV634IPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP6044-E/ST provided by its distributors.

Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube / IC OPAMP GP 14KHZ RRO 14TSSOP
IC, OP-AMP, 14kHZ, 0.003V/ us, 3mV, TSSOP14
600nA(x2Channels) 3mV/μs 170nV/rtHz 14KHz 60dB shutdown Rail to Rail 20mA 4 4 1.4V 5.5V 3mV 1pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6044-E/ST.
  • MCP6044-EST
  • MCP6044E/ST
  • MCP6044EST