Microchip MCP604-E/P

IC CMOS 4 CIRCUIT 14DIP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP604-E/P.

Microchip SCT

Datasheet34 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.37%

CAD Models

Download Microchip MCP604-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.143
Stock
70,968
226,059
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP604-I/P
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Texas InstrumentsLM324AN/NOPB
IC OPAMP GP 1.2MHZ 14DIP / Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
MicrochipMCP6284-E/P
IC, OP AMP, OPERATING VOLTAGE, 2.2 - 6.0V, OUTPUTS,4,GBWP,5000KHZ, PDIP-14
onsemiMC33079PG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz

Descriptions

Descriptions of Microchip MCP604-E/P provided by its distributors.

IC CMOS 4 CIRCUIT 14DIP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
ROHS3Compliant EAR99 MCP604 Matte Tin (Sn) op amp buffer circuit 19.69mm 0.005muA 2mV 2800kHz
MICROCHIP MCP604-E/P, QUAD OP AMP, 2.8MHZ RAIL-RAIL, 2.7 TO 6 V, 14-PIN PDIP
Op Amp Quad GP R-R O/P 6V Automotive 14-Pin PDIP Tube
230μA(x2 Channels) 2.3V/μs 29nV/rtHz 2.8MHz 75dB shutdown Rail to Rail 22mA 4 4 2.7V 6V 700μV 1pA CMOS PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, OP AMP, QUAD, 2.7V, 14DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 2.3V/µs; Supply Voltage Range: 2.7V to 6V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP604-EP
  • MCP604E/P
  • MCP604EP