Texas Instruments LM324AN/NOPB

IC OPAMP GP 1.2MHZ 14DIP / Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324AN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages13 years ago

Upverter

element14

Farnell

HQonline

Inventory History

3 month trend:
-11.18%

CAD Models

Download Texas Instruments LM324AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM324N/PB
Low Power Quad Operational Amplifier 14-PDIP
onsemiLM324NG
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM324AN/NOPB provided by its distributors.

IC OPAMP GP 1.2MHZ 14DIP / Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp buffer circuit 19.177mm 0.2muA 3V 1000kHz
Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70
Op Amp, Low Offset Voltage, Low Power, Quad, MDIP-14,VS 5V, IS 0.7mA, PD 1130mW
Op Amp General Purpose 4-Ch 40mA Shutdown 1.5mA 500mV/μs 40nV/rtHz 1MHz ±16V 32V 2mV 45nA 1MHz PDIP-14 TH 19.05mm × 6.35mm × 3.3mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Package/Case:14-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, OP AMP, QUAD, 1MHZ, 3MA, 14DIP; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:324; Gain Bandwidth:1MHz; Gain Bandwidth:1MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:MDIL; Slew Rate:0.5V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324AN/NOPB .
  • LM324AN/NOPB.
  • LM324ANNOPB