Microchip MCP4811-E/SN

DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N Tube Automotive AEC-Q100
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4811-E/SN.

LCSC

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.20%

CAD Models

Download Microchip MCP4811-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.84
Stock
85,020
99,217
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Polarity
Bipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4911T-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N T/R - Tape and Reel
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC

Descriptions

Descriptions of Microchip MCP4811-E/SN provided by its distributors.

DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N Tube Automotive AEC-Q100
SINGLE 10-BIT DAC W/ SPI INTERACE AND INTERNAL VREF8 SOIC 3.90MM(.150IN) TUBE
8/10/12-BIT VOLTAGE OUTPUT DA CONVERTER; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Single 10-bit DAC with SPI interface and internal Vref
8/10/12-Bit Voltage Output Da Converter; |Microchip Technology MCP4811-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4811-ESN
  • MCP4811E/SN
  • MCP4811ESN