Microchip MCP4812T-E/SN

Digital to Analog Converter, 10Bits, 415µA, SOIC-8, RoHS
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4812T-E/SN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-80.37%

CAD Models

Download Microchip MCP4812T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 2.115
Stock
24,638
138,681
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
10
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
3.5 LSB
Number of Converters
-
2
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
6.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip MCP4812T-E/SN provided by its distributors.

Digital to Analog Converter, 10Bits, 415µA, SOIC-8, RoHS
Microchip SCT
DUAL 10-bit DAC with SPI interface and internal Vref

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4812T-ESN