Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4261-502E/SL

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4261-502E/SL.

Newark

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MCP4261-502E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.223
$ 1.16
Stock
50,437
148,382
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP4261 Series 5.5 V 5 KOhm SMT 7/8-Bit Dual SPI Digital POT - SOIC-14
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-502E/SL
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/SL
Analog DevicesAD5241BR100
IC DGT POT 100KOHM 256TAP 14SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesAD5241BR1M
IC DGTL POT 1MOHM 256TAP 14SOIC Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Analog DevicesAD5241BR10
IC DGTL POT 10KOHM 256TAP 14SOIC Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC

Descriptions

Descriptions of Microchip MCP4261-502E/SL provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
IC DGTL POT 5KOHM 257TAP 14SOIC / Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
IC, DGTL POT, 5K, 2CH, 14SOIC; End To End Resistance:5kohm; Resistance Tolerance:± 20%; No. of Steps:257; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4261; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261-502-E/SL
  • MCP4261-502E/SL.
  • MCP4261-502ESL