Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4241-502E/SL

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/SL
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241-502E/SL.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4241-502E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.126
$ 2.002
Stock
96,989
88,318
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin SOIC N Tube
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
MCP4261 Series 5.5 V 5 KOhm SMT 7/8-Bit Dual SPI Digital POT - SOIC-14
Analog DevicesAD5222BRZ10-REEL7
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N T/R
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications
Analog DevicesAD5222BRZ10
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP4241-502E/SL provided by its distributors.

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/SL
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube
IC DGTL POT 5KOHM 129TAP 14SOIC Digital Potentiometer 5k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP4241 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 1.25mm
IC, DGTL POT, 5K, 2CH, 14SOIC; End To End Resistance:5kohm; Resistance Tolerance:± 20%; No. of Steps:129; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4241; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241-502-E/SL
  • MCP4241-502ESL