Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4231-502E/SL

Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin SOIC N Tube
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-502E/SL.

Newark

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+1.72%

CAD Models

Download Microchip MCP4231-502E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.69
Stock
121,008
95,140
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/SL
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-502E/SL
IC; Digital Pot.; No. Channels; 2; 10 Kohms; 129 Taps; Spi; SOIC-14
Analog DevicesAD5222BRZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin SOIC N
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications

Descriptions

Descriptions of Microchip MCP4231-502E/SL provided by its distributors.

Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin SOIC N Tube
IC DGTL POT 5KOHM 129TAP 14SOIC / Digital Potentiometer 5k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
IC, DIG POT, 5kohm, 129STEPS, Dual, SOIC14 - More Details
MCP4231 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 1.25mm
IC, DGTL POT, DUAL, 5K, 2CH, 14SOIC; End To End Resistance:5kohm; Track Taper:Linear; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4231; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231-502-E/SL
  • MCP4231-502E/SL.
  • MCP4231-502ESL