Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4011T-503E/SN

Digital Potentiometer 50kOhm 64POS Volatile Automotive 8-Pin SOIC N T/R
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-503E/SN.

Upverter

Datasheet60 pages19 years ago

Microchip

Microchip SCT

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+71.26%

CAD Models

Download Microchip MCP4011T-503E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.53
Stock
114,533
312,773
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Microchip MCP4011T-503E/SN provided by its distributors.

Digital Potentiometer 50kOhm 64POS Volatile Automotive 8-Pin SOIC N T/R
Ic, digital Potentiometer, cmos, sop,8Pin, p; |Microchip Technology MCP4011T-503E/SN
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 4.9mm
Digital Potentiometer 64POS 50k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 50k,U/Dsingle,6-bit V,POT
45μA ±150ppm/℃ linear 50KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Potentiometer SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011T-503ESN
  • MCP4011T503E/SN
  • MCP4011T503ESN