Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4013T-202E/CH

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4013T-202E/CH.

Electro Sonic

Datasheet60 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-6.95%

CAD Models

Download Microchip MCP4013T-202E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R
MCP4012 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6

Descriptions

Descriptions of Microchip MCP4013T-202E/CH provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
±20% Up/Down(U/D,CS) 2.1kΩ 1.8V~5.5V SOT-23-6 Digital Potentiometers ROHS
MCP4013 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 3/5V 2.1kOhm 1.3mm
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT to GND
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
IC DGT POT 2.1KOHM 64TAP SOT23-6 / Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
2k, Voltage divider )potentiometer), with one terminal connected to ground
45μA ±150ppm/℃ linear 2.1KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Rheostat SOT-23-6 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
POTENTIOMETER, DIGITAL, 2.1K, 6SOT23; End To End Resistance: 2.1kohm; No. of Pots: Single; Control Interface: 2 Wire, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4013T-202ECH
  • MCP4013T202E/CH
  • MCP4013T202ECH