Microchip MCP4012T-503E/CH

MCP4012 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4012T-503E/CH.

LKR

Datasheet60 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-52.99%

CAD Models

Download Microchip MCP4012T-503E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP4013 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6
MCP4014 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-5
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP4012T-503E/CH provided by its distributors.

MCP4012 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
±20% Up/Down(U/D,CS) 1.8V~5.5V 50kΩ SOT-23-6 Digital Potentiometers ROHS
Microchip Digital Potentiometers, 50kΩ, 64Location, Serial 2 Line interface, linear tap
MCP4012 Up/Down (U/D CS) e3 Lead Free digital potentiometer 0.2kHz 3/5V 50kOhm 1.3mm
Digital Potentiometer, 50Kohm, 64Steps,; |Microchip Technology MCP4012T-503E/CH
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
Digital Potentiometer 64POS 50k Ohm Single 6-Pin SOT-23 T/R
Avnet Japan
Digital Potentiometers with SPI Interface 50k,U/D single,6-bit V,Rheostat
MCP4012T-503E/CH, DIGI POTENTIOMTR 50KOHM 64-POS LINEAR SERIAL-2WIRE 6-PIN SOT-23
Digital Potentiometer, 50Kohm, 64Steps, Single, 6-Sot-23; End To End Resistance:50Kohm; No. Of Pots:single; Control Interface:up, Down; Track Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4012T-503E/CH.
  • MCP4012T-503ECH
  • MCP4012T503E/CH
  • MCP4012T503ECH