Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4012T-202E/CH

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4012T-202E/CH.

Electro Sonic

Datasheet60 pages19 years ago

Microchip

Farnell

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.40%

CAD Models

Download Microchip MCP4012T-202E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP4012T-202E/CH provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Digital Potentiometer 64POS 2.1k Ohm Single 6-Pin SOT-23 T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,Rheostat
IC DGT POT 2.1KOHM 64TAP SOT23-6 "Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6"
IC, DIGITAL POT 2.1KOHM 64, SGL, SOT23-6;
45μA ±150ppm/℃ linear 2.1KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Rheostat SOT-23-6 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
Digital Potentiometer 2.1Kohm 64, Signal, Sot23-6; End To End Resistance:2.1Kohm; No. Of Pots:Single; Control Interface:Up, Down; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology MCP4012T-202E/CH
POTENTIOMETER, DIGITAL, 2.1K, 6SOT23; End To End Resistance:2.1kohm; No. of Steps:64; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, 2-Wire; No. of Pots:Single; Temperature Coefficient:± 150ppm/°C; Potentiometer IC Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:4012; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4012T-202E/CH.
  • MCP4012T-202ECH
  • MCP4012T202E/CH
  • MCP4012T202ECH