Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4014T-202E/OT

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4014T-202E/OT.

SHENGYU ELECTRONICS

Datasheet60 pages19 years ago

Microchip

Augswan

element14

Master Electronics

Inventory History

3 month trend:
+60.50%

CAD Models

Download Microchip MCP4014T-202E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP4014T-202E/OT provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R
MCP4014 Series 2.1 kOhm Low-Cost 64-Step Volatile Digital POT - SOT-23-5
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,Rheo to GND
Digital Potentiometer 64POS 2.1k Ohm Single 5-Pin SOT-23 T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
IC DGT POT 2.1KOHM 64TAP SOT23-5 "Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5"
45μA ±150ppm/℃ linear 2.1KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Rheostat SOT-23-5 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
POTENTIOMETER, DIGITAL, 2.1K, 5SOT23; End To End Resistance:2.1kohm; No. of Steps:64; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, 2-Wire; No. of Pots:Single; Temperature Coefficient:± 150ppm/°C; Potentiometer IC Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:4014; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4014T-202EOT
  • MCP4014T202E/OT
  • MCP4014T202EOT