Microchip ENC28J60T/SS

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
$ 9.54
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60T/SS.

Microchip

Datasheet102 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-49.68%

CAD Models

Download Microchip ENC28J60T/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.54
$ 3.41
$ 3.41
Stock
126,094
409,323
409,323
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
28
28
28
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-07
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipENC28J60/SS
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SSOP-28_208mil Ethernet ICs ROHS

Descriptions

Descriptions of Microchip ENC28J60T/SS provided by its distributors.

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
ENC28J60 Tape & Reel (TR) e3 2008 interface controller 3.1V~3.6V 0.635mm 160mA 10Mbps
Interface - CAN and Infrared Peripherals 8 KB RAM,MAC&PHY; Ethernet Controller
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP T/R
8 Kb Ram, Mac&phy, Ethernet Controller 2; |Microchip Technology ENC28J60T/SS
Ethernet Network Integrated Circuits; MICROCHIP; ENC28J60T/SS; 3.1 V - 3.6 V; 10 Mbps; SPI; SSOP
28 Pin, 8KB RAM, MAC&PHY, Ethernet Controller, Pb Free
3.1V 3.6V 10Mbps SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
Ethernet Controller, 3.3V, 10Mbps, SSOP-28, RoHS
Microchip SCT
LAN Controller, 1 Channel(s), 1.25MBps, CMOS, PDSO28
IC ETHERNET CTRLR W/SPI 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60TSS