Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3912A1T-E/SS

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3912A1T-E/SS.

Microchip

Datasheet84 pages6 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.12%

CAD Models

Download Microchip MCP3912A1T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.79
$ 3.19
Stock
129,317
129,361
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
4
4
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
-
4
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip MCP3912A1T-E/SS provided by its distributors.

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
3V Four-Channel Analog Front End, SPI Interface
AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin SSOP T/R
IC ENERGY METER FRONT 4CH 28SSOP / 3 Phase Meter IC 28-SSOP
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
2.8mA 2.7V 3.6V Polyphase Energy Meters,Energy Metering and Power Measurement,Automotive,Portable Instrumentation,Medical and Power Monitoring,Audio/Voice Recognition SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3912A1T-ESS