Microchip MCP3301T-CI/MS

IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3301T-CI/MS.

Electro Sonic

Datasheet32 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.97%

CAD Models

Download Microchip MCP3301T-CI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 2.606
Stock
141,925
284,597
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
13
13
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3301-BI/MS
Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADS7822E/250G4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S021CIMM/NOPB
ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP3301T-CI/MS provided by its distributors.

IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 13-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Ic, a/D Converter, single,13-Bit, tssop,8Pi; |Microchip Technology MCP3301T-CI/MS
TRUE DIFFERNTIAL 2.7V, 13BIT, SINGLE CHANNEL, SERIAL A/D CONVRTR W/SPI INTERFACE
Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - MSOP-8
Converters - A/D - System - SAR 13-bit Diff In 1 Chl
CONVERTERS, ANALOG TO DIGITAL, 13-BIT ADC, DIFF INPUTS, SINGLE CHANNEL
Successive Approximation Register, 13bits, 5.5V, 450µA, MSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3301T-CIMS