Microchip MCP3204-BI/SL

$ 3.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3204-BI/SL.

LKR

Datasheet40 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.32%

CAD Models

Download Microchip MCP3204-BI/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.983
$ 4.61
Stock
241,320
101,883
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMCP3204-CI/SL
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
Analog DevicesAD7817AR
Converter, A/D; 10 Bits; 16 Lead SOIC; 100KSPS; +/-1LSB; 5V; 10mA; 450mW; 62dB; -55degC; 1
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
Texas InstrumentsADC12030CIWM
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail

Descriptions

Descriptions of Microchip MCP3204-BI/SL provided by its distributors.

ADC - Quad - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SOIC N - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
MICROCHIP MCP3204-BI/SL, 12 BIT SERIAL ADC, DIFFERENTIAL INPUT, 14-PIN SOIC
Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-14
Microchip ADC, 12-bit, 4-Ch, SPI, Pseudo-Diff/Single-Ended In, 14-Pin
Converters - A/D - System - SAR 12-bit SPI 4 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, SOIC-14, RoHS
Microchip SCT
2.7V 4-Channel/8-Channel 12-Bit A/D Converters with SPI™ Serial Interface
ADC, 12BIT, 2.7V, 4CH, SPI, 14SOIC; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3204-BI/SL.
  • MCP3204BI/SL
  • MCP3204BISL