Microchip MCP3202T-CI/MS

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin MSOP T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3202T-CI/MS.

Microchip

Datasheet34 pages14 years ago

Inventory History

3 month trend:
-2.91%

CAD Models

Download Microchip MCP3202T-CI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.265
Stock
241,301
147,153
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
-
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
ADC Single SAR 100ksps 12-Bit Serial 8-Pin MSOP T/R
MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
IC ADC 13BIT SAR 8MSOP / 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
MicrochipMCP3301-BI/MS
Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Microchip MCP3202T-CI/MS provided by its distributors.

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin MSOP T/R
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, Microwire
Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - MSOP-8
Successive Approximation Register, 12bits, 5.5V, 550µA, MSOP-8, RoHS
Microchip SCT
2.7V~5.5V 100Ksps 12bit 2 12 SPI Single-Ended 2.7V~5.5V SAR MSOP-8 SMD mount,glue mount 3mm(Length)*1.1mm(height)
2.7V~5.5V 12Bit 100kHz SPI MSOP-8 Analog To Digital Converters (ADCs) ROHS
Integrated Circuit Converter A/D; SPI; CH:2; 100KSPS; ±1LSB; 2.7-5.5V; pseudo-differential; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP8
ADC, 12BIT, 100KSPS, -40 TO 85DEG C; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202T-CIMS