Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3001-I/ST

Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tube
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3001-I/ST.

Electro Sonic

Datasheet28 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.21%

CAD Models

Download Microchip MCP3001-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 3.91
Stock
136,978
157,423
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3001T-I/ST
IC ADC 10BIT SAR 8TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
MicrochipMCP3002-I/ST
IC ADC 10BIT SAR 8TSSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
MicrochipMCP3002T-I/ST
2-Channel Single ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
Cirrus LogicCS5343-CZZ
ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail
Cirrus LogicCS5343-CZZR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R / IC ADC 24BIT SRL 96KHZ 10-TSSOP
Cirrus LogicCS5344-CZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10

Descriptions

Descriptions of Microchip MCP3001-I/ST provided by its distributors.

Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tube
IC ADC 10BIT SAR 8TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Microwire, SPI
Ic, a/D Converter, single,10-Bit, cmos, tsso; |Microchip Technology MCP3001-I/ST
Converters - A/D - System - SAR 10-bit SPI Sgl Chl
Successive Approximation Register, 10bits, 5.5V, 500µA, TSSOP-8, RoHS
Microchip SCT
2.7V~5.5V 61dB 200Ksps 10bit 1 10 SPI Pseudo-Differential 2.7V~5.5V SAR TSSOP-8 SMD mount 3mm*4.4mm*1mm
10Bit 2.7V~5.5V 200kHz SPI TSSOP-8 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3001-I/ST.
  • MCP3001-IST
  • MCP3001I/ST
  • MCP3001IST