Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3021A1T-E/OT

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3021A1T-E/OT.

Upverter

Datasheet26 pages23 years ago

Future Electronics

Microchip

Electro Sonic

Inventory History

3 month trend:
-8.27%

CAD Models

Download Microchip MCP3021A1T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Texas InstrumentsADC101S051CIMF
IC ADC 10BIT SAR SOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC101S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMFX/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP3021A1T-E/OT provided by its distributors.

Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5
Low-Power 10-Bit Analog-to-Digital Converter with I2C Interface
5V, SINGLE CHANNEL, 10 BIT SERIAL A/D CONVERTER
Unipolar GULL WING DUAL Supply Analog to Digital Converter 0.0977% -40C~125C -0.3V 14Weeks
2.7V~5.5V 60dB 22.3Ksps 10bit 1 10 I²C Single-Ended 2.7V~5.5V SAR SOT-23 SMD mount
Successive Approximation Register, 10bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT
ADC, 10BIT, 22.3KSPS, -40 TO 125DEG C; Resolution (Bits): 10bit; Sampling Rate: 22.3kSPS; Input Channel Type: Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3021A1T-EOT