Microchip MCP3004T-I/SL

Quad Channel Single ADC SAR 200ksps 10-bit Serial Automotive 14-Pin SOIC N T/R
$ 4.96
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3004T-I/SL.

Electro Sonic

Datasheet40 pages17 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP3004T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 2.12
Stock
90,073
107,379
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
10
-
Sampling Rate
200 ksps
-
Polarity
Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADC0834CCWM/NOPB
IC ADC 8BIT SAR 14SOIC / 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Texas InstrumentsADC0831CCWMX/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MCP3004T-I/SL provided by its distributors.

Quad Channel Single ADC SAR 200ksps 10-bit Serial Automotive 14-Pin SOIC N T/R
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended
Analog To Digital Converter, Sar, 10 Bit; |Microchip Technology MCP3004T-I/SL
MCP3004 Series 5.5 V 4 Channels 10-Bit SPI Interface SMT A/D Converter - SOIC-14
Converters - A/D - System - SAR 10-bit SPI 4 Chl
Successive Approximation Register, 10bits, 5.5V, 500µA, SOIC-14, RoHS
Microchip SCT
2.7V~5.5V 61dB 200Ksps 10bit 4 10 SPI Pseudo-Differential,Single-Ended 2.7V~5.5V SAR SOIC-14 SMD mount,glue mount 8.65mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3004T-ISL