Texas Instruments ADC0834CCWM/NOPB

IC ADC 8BIT SAR 14SOIC / 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
$ 10.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0834CCWM/NOPB.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet35 pages14 years ago

element14

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments ADC0834CCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC0832CCWM
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Texas InstrumentsADC0832CCWMX
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3004T-I/SL
Quad Channel Single ADC SAR 200ksps 10-bit Serial Automotive 14-Pin SOIC N T/R
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADC0834CCWM/NOPB provided by its distributors.

IC ADC 8BIT SAR 14SOIC / 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
8-Bit, 4-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
Analog to Digital Converters - ADC 8B Serial I/O ADC
14-SOIC (0.295 7.50mm Width) ADC0834 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 2.301mm 900muA 31ksps 15mW
4.5V~6.3V 31.25Ksps 8bit 2,4 8 SPI Differential,Pseudo-Differential,Single-Ended 4.5V~6.3V SAR SOIC-14 SMD mount 8.99mm*7.5mm*2.3mm
IC, 8BIT ADC, SERIAL, I/O, 14-SO; Resolution (Bits):8bit; Sampling Rate:31kSPS; Data Interface:Serial, 1-Wire; Supply Voltage Range - Analogue:4.5V to 6.3V; Supply Current:900µA; IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:834; Digital IC Case Style:SOIC; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:1-Wire, Serial; No. of Channels:4; Package / Case:SOIC; Sample Rate:31KSPS; Sample Rate:31kSPS; Supply Voltage Max:6.3V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0834CCWM/NOPB .
  • ADC0834CCWMNOPB