Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3002T-I/ST

2-Channel Single ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3002T-I/ST.

Augswan

Datasheet34 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3002T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 1.8
Stock
241,738
222,868
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP3001-I/ST
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tube
MicrochipMCP3001T-I/ST
IC ADC 10BIT SAR 8TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
MicrochipMCP3002-I/ST
IC ADC 10BIT SAR 8TSSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
Cirrus LogicCS5343-CZZ
ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail
Cirrus LogicCS5343-CZZR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R / IC ADC 24BIT SRL 96KHZ 10-TSSOP
Cirrus LogicCS5344-CZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10

Descriptions

Descriptions of Microchip MCP3002T-I/ST provided by its distributors.

2-Channel Single ADC - SAR 200ksps - 10-bit Serial - Automotive - 8-Pin TSSOP - Tape&Reel
IC ADC 10BIT SAR 8TSSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP"
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended
Converters - A/D - System - SAR 10-bit SPI Dual Chl
Successive Approximation Register, 10bits, 5.5V, 550µA, TSSOP-8, RoHS
Microchip SCT
10Bit 2.7V~5.5V 200kHz SPI TSSOP-8 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3002T-IST