Microchip MCP2542FD-E/SN

MCP2542FD Series 5.5 V 8 Mbps CAN FD Transceiver with Wake-Up Pattern - SOIC-8
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2542FD-E/SN.

Microchip

Datasheet44 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.13%

CAD Models

Download Microchip MCP2542FD-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.806
$ 0.806
Stock
250,730
175,228
175,228
Authorized Distributors
6
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsMC3487NSR
EAR99 MC3487 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00005A 200.686274mg 20ns
MaxLinearSP485EEN-L
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
MaxLinearSP485EEN-L/TR
Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
Texas InstrumentsDS3487MX/NOPB
Quad T I-STATE Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS75176BMX
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70

Descriptions

Descriptions of Microchip MCP2542FD-E/SN provided by its distributors.

MCP2542FD Series 5.5 V 8 Mbps CAN FD Transceiver with Wake-Up Pattern - SOIC-8
CAN TRANSCEIVER, 8MBPS, -40 TO 125DEG C; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Tempera
Driver Type = Transceiver / Drivers = 1 / Output Type = Differential / Interfaces = CAN / Data Rate Mbps = 8 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Packaging = Tube / Number of Receivers = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2542FD-ESN