Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP485EEN-L/TR

Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485EEN-L/TR.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+1118%

CAD Models

Download MaxLinear SP485EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.349
$ 0.349
Stock
2,594,890
579,867
579,867
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP485ECN-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN65176BDRG4
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
MaxLinearSP485EMN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
Texas InstrumentsDS75176BMX
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"

Descriptions

Descriptions of MaxLinear SP485EEN-L/TR provided by its distributors.

Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
EXAR SP485EEN-L/TR; Line Transceiver; RS-422; RS-485; 5 V; 8-Pin SOIC
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485EEN-L/TR.
  • SP485EEN-LTR
  • SP485EEN-LTR.