Microchip MCP2515-E/P

CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/P.

Microchip

Datasheet96 pages5 years ago
Datasheet88 pages15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+8.53%

CAD Models

Download Microchip MCP2515-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.2
Stock
116,812
157,437
Authorized Distributors
6
6
Interface
SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Max Operating Temperature
125 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Through Hole
Through Hole
Case/Package
PDIP
PDIP
Max Supply Current
10 mA
10 mA

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP2510-I/P
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP25020-I/P
25mA 25mA CAN V2.0b 8 2.75V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Microchip MCP2515-E/P provided by its distributors.

CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube
Ic, lan Transceiver, single, cmos, dip,18Pin; |Microchip Technology MCP2515-E/P
MCP2515 Tube EAR99 NRZ interface controller 2.7V~5.5V 22.86mm 10mA 1Mbps
CAN CONTROLLER W/ SPI INTERFACE, 125 DEG C18 PDIP .300IN TUBE
CAN Controller, 2.7 to 5.5V, -40 to 125C, PDIP-18, RoHS
Microchip SCT
Interface - CAN and Infrared Peripherals W/ SPI Inter 125dC
1 Channel(s), 0.125MBps, CMOS, PDIP18
Two-wire, stand alone CAN controller
Controller PDIP-18 CAN ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-EP
  • MCP2515E/P
  • MCP2515EP