Microchip MCP2510-I/P

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2510-I/P.

Farnell

Datasheet80 pages19 years ago

element14

SHENGYU ELECTRONICS

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

CAD Models

Download Microchip MCP2510-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 4.5
Stock
133,677
109,200
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP2510-E/P
MCP2510 Tube EAR99 NRZ interface controller 4.5V~5.5V 3.3mm 10mA 5Mbps
MicrochipMCP2515-I/P
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
MicrochipMCP2515-E/P
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube
Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125

Descriptions

Descriptions of Microchip MCP2510-I/P provided by its distributors.

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 3 V, 5.5 V, PDIP, 18 Pins
CAN 5Mbps Sleep/Standby 3.3V/5V 18-Pin PDIP Tube / IC CAN CONTRLER IND TEMP 18DIP
Microchip CANControllers, 1Transceiver, Maximum data rate5Mbps, Maximum operating temperature+85°C, PDIPencapsulation, supportCAN 1.2,CAN 2.0A,CAN 2.0Bstandard, 18Pin
IC, CAN CONTROLLER, 2510, DIP18; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 18Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 5MHz; IC Generic Number: 2510; Logic Function Number: 2510; Microprocessor/Controller Features: V2.0 spec, 1Mb/s bit rate, Serial Interface, Low Power; No. of Bits: 8bit; No. of Filters: 6; No. of I/O's: 16I/O's; No. of Interrupts: 1; No. of Masks: 2; No. of Timers: 1; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2510-I/P.
  • MCP2510-IP
  • MCP2510-I_P