What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP25055T-I/SL

Ic, i/O Port, 8-Bit, cmos, sop, 14Pin, plastic; |Microchip Technology MCP25055T-I/SL

$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25055T-I/SL.

Microchip

Datasheet70 pages9 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP25055T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.42
$ 4.679
Stock
82,232
84,527
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Interface
CAN
CAN
Frequency
4 MHz
4 MHz
Number of I/Os
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-65 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25050-I/SL
CAN Transceiver, 25mA, CAN V2.0b, 8-Ch, 2.7V-5.5V, 25MHz, SOIC-14, SMD, 8.65mm L × 3.9mm W
MicrochipMCP25025-I/SL
CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator

Descriptions

Descriptions of Microchip MCP25055T-I/SL provided by its distributors.

Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic; |Microchip Technology MCP25055T-I/SL
MCP25055 Tape & Reel (TR) Active CAN (1-Wire) io expander 3/5V 3.9mm 1Mbps 25MHz
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N T/R
Interface - CAN and Infrared Peripherals Mixed signal 1 Wire
Mixed signal CAN I/O Exp, one wire capable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25055T-ISL