Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23S09T-E/MG

Spi Interface 10000KHZ 5.5V Automotive 16-PIN QFN Ep T/r / IC I/o Expander Spi 8B 16QFN

$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S09T-E/MG.

Upverter

Datasheet50 pages17 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.49%

CAD Models

Download Microchip MCP23S09T-E/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 1.29
Stock
167,270
202,400
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Interface
SPI
SPI
Frequency
10 MHz
-
Number of I/Os
8
8
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
125 °C

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
Microchip25LC128-I/SN
MICROCHIP 25LC128-I/SN SERIAL EEPROM MEMORY,128KBIT,160NS,2.5 TO 5.5V 8-PIN SOIC
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28

Descriptions

Descriptions of Microchip MCP23S09T-E/MG provided by its distributors.

SPI Interface 10000kHz 5.5V Automotive 16-Pin QFN EP T/R / IC I/O EXPANDER SPI 8B 16QFN
25mA 25mA SPI 8 1.8V 5.5V 10MHz QFN SMD, Adhesive Mount 3mm × 3mm × 830μm
IC XPNDR 10MHZ SPI 16QFN I/O Expander 8 SPI 10 MHz 16-QFN (3x3)
8-Bit Input/Output Expander, Spi Interfa; |Microchip Technology MCP23S09T-E/MG
SPI, 8-bit I/O Port Expander, 1.8 to 5.5V, QFN-16, RoHS
Microchip SCT
MCP23S09 Tape & Reel (TR) Active SPI io expander 2/5V 3mm 10MHz 25mA
8-Bit, Open Drain I/O Expander with I2C Interface
10MHz SPI QFN-16-EP(3x3) I/O Expanders ROHS
MCP23S09 Series SPI I/O EXPANDER - QFN-16
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S09T-EMG