Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23S08T-E/ML

Interface – I/O expanders; MICROCHIP; MCP23S08T-E/ML; SPI, Serial; Lead Free; 8; QFN
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S08T-E/ML.

Electro Sonic

Datasheet44 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+22.80%

CAD Models

Download Microchip MCP23S08T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.33
Stock
1,252,457
352,684
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Interface
SPI
SPI
Frequency
10 MHz
10 MHz
Number of I/Os
8
8
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
125 °C

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Interface – I/O expanders; MICROCHIP; MCP23008T-E/ML; I2C, Serial; Lead Free; 8; QFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
Texas InstrumentsTMS37157IRSARG4
IC RFID TRANSP 134.2KHZ 16QFN RFID Transponder IC 134.2kHz SPI 2V ~ 3.6V 16-VQFN Exposed Pad
NXP SemiconductorsPCA9535BS,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24

Descriptions

Descriptions of Microchip MCP23S08T-E/ML provided by its distributors.

Interface – I/O expanders; MICROCHIP; MCP23S08T-E/ML; SPI, Serial; Lead Free; 8; QFN
1mA 25mA 25mA SPI 8 1.8V 5.5V 10MHz yes QFN-20 SMD mount,glue mount 4mm*4mm*880μm
IC I/O EXPANDER SPI 8B 20QFN / I/O Expander 8 SPI 10 MHz 20-QFN (4x4)
SPI Interface 10000kHz 5.5V 20-Pin QFN EP T/R
8 BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE
SPI, 8-bit I/O Port Expander, 1.8 to 5.5V, QFN-20, RoHS
Microchip SCT
MCP23S08 Tape & Reel (TR) Active SPI io expander 5.5V 4mm 10MHz 25mA
Interface - Port Expanders 8bit Input/Output Exp,SPI interface
10MHz SPI QFN-20-EP(4x4) I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S08T-EML