Microchip MCP2140A-I/SS

Interface - CAN and Infrared Peripherals Enhanced MCP2140 Win Mobile 5.0 compatble
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2140A-I/SS.

Electro Sonic

Datasheet66 pages15 years ago

Farnell

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip MCP2140A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.86
Stock
83,042
72,239
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Interface
IrDA, UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-06-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
MicrochipMCP2155-I/SS
MCP2155 Series Bi-Directional 5.5 V 115.2 kBaud Stack Controller - SSOP-20
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Microchip MCP2140A-I/SS provided by its distributors.

Interface - CAN and Infrared Peripherals Enhanced MCP2140 Win Mobile 5.0 compatble
MCP2140A Tube EAR99 2007 interface controller 3V~5.5V 1.85mm 2.2mA -40C~125C
IC, CONTROLLER, IRDA, 20SSOP; Interface Type:UART; Supply Voltage Range:3V to 5.5V; Power Dissipation Pd:800mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SSOP; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Interface Applications:DCE and DTE Systems; Interface Type:IrDa, UART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2140A-ISS