Microchip MCP2004AT-E/SN

EAR99 MCP2004 Tape & Reel (TR) LINbus interface receiver 175mV 1mA 540.001716mg 600ns
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2004AT-E/SN.

Microchip

Datasheet34 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+145%

CAD Models

Download Microchip MCP2004AT-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 0.844
Stock
139,392
147,679
Authorized Distributors
6
6
Interface
-
-
Max Supply Voltage
27 V
27 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
150 µA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
MicrochipMCP2004-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
NXP SemiconductorsTJA1021T/10/CM,118
TJA1021 Tape & Reel (TR) LINbus Active interface receiver 5.5V~27V
NXP SemiconductorsTJA1021T/20/CM,118
TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8

Descriptions

Descriptions of Microchip MCP2004AT-E/SN provided by its distributors.

EAR99 MCP2004 Tape & Reel (TR) LINbus interface receiver 175mV 1mA 540.001716mg 600ns
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC T/R
Stand Alone Lin Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2004AT-E/SN
LINbus Transceiver 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOIC-8 SMD, Adhesive Mount 4.9mm L × 3.9mm W
Lin compatible driver with WAKE input

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2004AT-ESN