Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVDA100QDRQ1

EAR99 65HVDA100 Tape & Reel (TR) LINbus interface transceiver 5.5V 30muA 1.75mm 20kbps

$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVDA100QDRQ1.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.98%

CAD Models

Download Texas Instruments SN65HVDA100QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 1.609
$ 1.609
Stock
1,380,185
512,084
512,084
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
LIN
-
-
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
20 kbps
20 kbps
20 kbps
Min Supply Voltage
5 V
7 V
7 V
Max Supply Voltage
27 V
27 V
27 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
MicrochipMCP2004A-E/SN
LIN TRANSCEIVER, 20KBAUD, NSOIC-8; Available until stocks are exhausted
MicrochipATA6625C-TAQY
EAR99 ATA6625C Tape & Reel (TR) LINbus interface receiver 13.5V 53mA 4.9mm 150C
NXP SemiconductorsTJA1021T/10/CM,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/10/CM,118, SOIC-8
NXP SemiconductorsTJA1021T/20/CM,118
TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments SN65HVDA100QDRQ1 provided by its distributors.

EAR99 65HVDA100 Tape & Reel (TR) LINbus interface transceiver 5.5V 30muA 1.75mm 20kbps
LIN Physical Interface 8-SOIC -40 to 125
LIN INTERFACE, SOIC-8; Tension, sortie: 5.5V; Courant, sortie: 2mA; Tension, alimentation min.: 5V; Tension, alimentation max..: 27V; Taux de transfert, Bd: -; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); G
Lin Interface, Soic-8; Output Voltage:5.5V; Output Current:2Ma; Supply Voltage Min:5V; Supply Voltage Max:27V; Baud Rate:-; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVDA100QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVDA100QDRQ1 .