Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1827ST-1202E/EB

1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1827ST-1202E/EB
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827ST-1202E/EB.

Microchip

Datasheet32 pages19 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

Inventory History

3 month trend:
-26.26%

CAD Models

Download Microchip MCP1827ST-1202E/EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.682
$ 1.5
Stock
102,991
176,676
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
TO-263
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD39150DT33-R
LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252
STMicroelectronicsLD39150DT25-R
LD39150 Series 2.5 V 1.5 A Ultra Low Drop BiCMOS Voltage Regulator - TO-252-3
STMicroelectronicsLD39150DT18-R
LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Microchip MCP1827ST-1202E/EB provided by its distributors.

1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1827ST-1202E/EB
LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) DDPAK T/R
Fixed Positive LDO Regulator, 1.2V, 0.6V Dropout, CMOS, PSSO3
TO-252-3 Pre-ordered MCUs ROHS
IC REG LINEAR 1.2V 1.5A DDPAK-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827ST-1202EEB
  • MCP1827ST1202E/EB
  • MCP1827ST1202EEB