Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1791-3002E/ET

IC REG LINEAR 3V 70MA 5DDPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 70mA 5-DDPAK
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1791-3002E/ET.

SHENGYU ELECTRONICS

Datasheet34 pages16 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1791-3002E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.051
$ 1.454
Stock
139,862
79,814
Authorized Distributors
6
6
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
3 V
3 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 5V 0.07A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 3V 0.07A Automotive 6-Pin(5+Tab) SOT-223 T/R
NCP715 Series 5 V 50 mA SMT Ultra Low Iq LDO Linear Voltage Regulator - SC-70-5
NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4

Descriptions

Descriptions of Microchip MCP1791-3002E/ET provided by its distributors.

IC REG LINEAR 3V 70MA 5DDPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 70mA 5-DDPAK
HIGH VOLTAGE REGULATOR W/3.0 V REGULATED POWER SUPPLY OUTPUT
High Voltage, Ldo, 70 Ma 5 Ddpak Tube; |Microchip Technology MCP1791-3002E/ET
LDO Regulator Pos 3V 0.07A 6-Pin(5+Tab) DDPAK Tube
MCP1791 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 700mV 70mA -40C~125C
TO-252-5 Power Management Specialized - PMIC ROHS
VOLTAGE REGULATORS, LDO, HI VLTG LDO 50 MA
90dB~80dB(100Hz~1kHz) 130μA positive electrode Fixed 70mA 1 3V 6V 3V 30V 1.3V@ 70mA ±0.2%(Typ) ±0.0002(Typ) DDPAK-5 SMD mount 4.83mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1791-3002EET